Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Niryo Electric 2 Finger Large Gripper

RS Stock No.: 215-4802Brand: NiryoManufacturers Part No.: Large Gripper - Niryo Ned
brand-logo
View all in Robot Grippers

Technical Document

Specifications

Brand

Niryo

Gripper Type

Electric

End Effector

2 Finger

Number of Fingers

2

Maximum Payload

0.3kg

Gripping Force

1N

Country of Origin

France

You may be interested in
Niryo Electric 2 Finger Large Gripper
AED 8,007.40Each (ex VAT)
Stock information temporarily unavailable.

AED 686.70

AED 686.70 Each (ex VAT)

AED 721.04

AED 721.04 Each (inc. VAT)

Niryo Electric 2 Finger Large Gripper

AED 686.70

AED 686.70 Each (ex VAT)

AED 721.04

AED 721.04 Each (inc. VAT)

Niryo Electric 2 Finger Large Gripper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Niryo Electric 2 Finger Large Gripper
AED 8,007.40Each (ex VAT)

Technical Document

Specifications

Brand

Niryo

Gripper Type

Electric

End Effector

2 Finger

Number of Fingers

2

Maximum Payload

0.3kg

Gripping Force

1N

Country of Origin

France

You may be interested in
Niryo Electric 2 Finger Large Gripper
AED 8,007.40Each (ex VAT)