Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NJM2575F1-TE1 Nisshinbo Micro Devices, Video Amplifier, 6-Pin SOT-23-6-1

RS Stock No.: 244-8569Brand: Nisshinbo Micro DevicesManufacturers Part No.: NJM2575F1-TE1
brand-logo
View all in Video Amplifiers ICs

Technical Document

Specifications

IC Type

Video Amplifier IC

Power Supply Type

Single

Typical Single Supply Voltage

2.8 → 5.5 V

Package Type

SOT-23-6-1

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 18.02

AED 3.605 Each (In a Pack of 5) (ex VAT)

AED 18.92

AED 3.785 Each (In a Pack of 5) (inc. VAT)

NJM2575F1-TE1 Nisshinbo Micro Devices, Video Amplifier, 6-Pin SOT-23-6-1
Select packaging type

AED 18.02

AED 3.605 Each (In a Pack of 5) (ex VAT)

AED 18.92

AED 3.785 Each (In a Pack of 5) (inc. VAT)

NJM2575F1-TE1 Nisshinbo Micro Devices, Video Amplifier, 6-Pin SOT-23-6-1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 3.605AED 18.02
10 - 95AED 3.45AED 17.25
100 - 245AED 3.244AED 16.22
250 - 495AED 3.09AED 15.45
500+AED 2.936AED 14.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Type

Video Amplifier IC

Power Supply Type

Single

Typical Single Supply Voltage

2.8 → 5.5 V

Package Type

SOT-23-6-1

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more