NJM2762RB2-TE2, Audio & Video Encoder & Decoder, 2-Channel, 10-Pin MSOP10

RS Stock No.: 248-4257Brand: Nisshinbo Micro DevicesManufacturers Part No.: NJM2762RB2-TE2
brand-logo

Technical Document

Specifications

IC Type

Audio Codec IC

Number of Channels

2

Mounting Type

Surface Mount

Number of ADC Inputs

2

Package Type

MSOP10

Pin Count

10

Stock information temporarily unavailable.

AED 7,245.00

AED 3.622 Each (On a Reel of 2000) (ex VAT)

AED 7,607.25

AED 3.803 Each (On a Reel of 2000) (inc. VAT)

NJM2762RB2-TE2, Audio & Video Encoder & Decoder, 2-Channel, 10-Pin MSOP10

AED 7,245.00

AED 3.622 Each (On a Reel of 2000) (ex VAT)

AED 7,607.25

AED 3.803 Each (On a Reel of 2000) (inc. VAT)

NJM2762RB2-TE2, Audio & Video Encoder & Decoder, 2-Channel, 10-Pin MSOP10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
2000 - 2000AED 3.622AED 7,245.00
4000 - 4000AED 3.098AED 6,195.00
6000+AED 2.782AED 5,565.00

Technical Document

Specifications

IC Type

Audio Codec IC

Number of Channels

2

Mounting Type

Surface Mount

Number of ADC Inputs

2

Package Type

MSOP10

Pin Count

10