Technical Document
Specifications
Amplifier Type
Audio
Mounting Type
Surface Mount
Package Type
DMP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
± 18 V
Typical Gain Bandwidth Product
15MHz
Rail to Rail
No
AED 23.89
AED 4.778 Each (In a Pack of 5) (ex VAT)
AED 25.08
AED 5.017 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 23.89
AED 4.778 Each (In a Pack of 5) (ex VAT)
AED 25.08
AED 5.017 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 4.778 | AED 23.89 |
10 - 95 | AED 4.148 | AED 20.74 |
100 - 245 | AED 3.202 | AED 16.01 |
250 - 495 | AED 2.94 | AED 14.70 |
500+ | AED 2.52 | AED 12.60 |
Technical Document
Specifications
Amplifier Type
Audio
Mounting Type
Surface Mount
Package Type
DMP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
± 18 V
Typical Gain Bandwidth Product
15MHz
Rail to Rail
No