Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nisshinbo Micro Devices NJW4132U2-C-TE1, Boost Converter, Step Up 2.25A

RS Stock No.: 241-2958Brand: Nisshinbo Micro DevicesManufacturers Part No.: NJW4132U2-C-TE1
brand-logo
View all in Boost Converters

Technical Document

Specifications

Regulator Function

Step Up

Maximum Output Current

2.25A

Number of Outputs

1

Maximum Input Voltage

40 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 17.64

AED 8.82 Each (In a Pack of 2) (ex VAT)

AED 18.52

AED 9.261 Each (In a Pack of 2) (inc. VAT)

Nisshinbo Micro Devices NJW4132U2-C-TE1, Boost Converter, Step Up 2.25A
Select packaging type

AED 17.64

AED 8.82 Each (In a Pack of 2) (ex VAT)

AED 18.52

AED 9.261 Each (In a Pack of 2) (inc. VAT)

Nisshinbo Micro Devices NJW4132U2-C-TE1, Boost Converter, Step Up 2.25A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Step Up

Maximum Output Current

2.25A

Number of Outputs

1

Maximum Input Voltage

40 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more