Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nito 3/4 in BSP Spray Gun, 8 bar

RS Stock No.: 494-9909Brand: NitoManufacturers Part No.: 28002A8
brand-logo
View all in Water Spray Guns

Technical Document

Specifications

Brand

Nito

Threaded Connection

3/4 in BSP

Thread Size

3/4in

Thread Standard

BSP

Maximum Working Pressure

8 bar

Country of Origin

China

Product details

Nito Light Duty Water Gun

Polyurethane Body and Handle
Finned handle helps isolate user from vibration and heat
Brass hosetail
Adjustable spray pattern
Adjustable flow via trigger
Auto shut-off

You may be interested in
Nito 3/4 in BSP Spray Gun, 6 bar
AED 256.77Each (ex VAT)
Stock information temporarily unavailable.

AED 84.00

AED 84.00 Each (ex VAT)

AED 88.20

AED 88.20 Each (inc. VAT)

Nito 3/4 in BSP Spray Gun, 8 bar

AED 84.00

AED 84.00 Each (ex VAT)

AED 88.20

AED 88.20 Each (inc. VAT)

Nito 3/4 in BSP Spray Gun, 8 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nito 3/4 in BSP Spray Gun, 6 bar
AED 256.77Each (ex VAT)

Technical Document

Specifications

Brand

Nito

Threaded Connection

3/4 in BSP

Thread Size

3/4in

Thread Standard

BSP

Maximum Working Pressure

8 bar

Country of Origin

China

Product details

Nito Light Duty Water Gun

Polyurethane Body and Handle
Finned handle helps isolate user from vibration and heat
Brass hosetail
Adjustable spray pattern
Adjustable flow via trigger
Auto shut-off

You may be interested in
Nito 3/4 in BSP Spray Gun, 6 bar
AED 256.77Each (ex VAT)