NKK Switches Illuminated Push Button Switch, On-(On), Panel Mount, 22mm Cutout, SPDT, IP65

RS Stock No.: 181-7051Brand: NKK SwitchesManufacturers Part No.: LB15CGW01
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

On-(On)

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

3 A

Contact Material

Silver

Contact DC Voltage Rating

30V

Contact AC Voltage Rating

125 V, 250V

Manufacturer Part No.

LB15CGW01

Case Colour

Grey

Terminal Type

Quick Connect, Solder Lug

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 50.03

AED 50.03 Each (ex VAT)

AED 52.53

AED 52.53 Each (inc. VAT)

NKK Switches Illuminated Push Button Switch, On-(On), Panel Mount, 22mm Cutout, SPDT, IP65

AED 50.03

AED 50.03 Each (ex VAT)

AED 52.53

AED 52.53 Each (inc. VAT)

NKK Switches Illuminated Push Button Switch, On-(On), Panel Mount, 22mm Cutout, SPDT, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 50.03
5 - 49AED 48.14
50+AED 46.30

Technical Document

Specifications

Switch Operation

On-(On)

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

3 A

Contact Material

Silver

Contact DC Voltage Rating

30V

Contact AC Voltage Rating

125 V, 250V

Manufacturer Part No.

LB15CGW01

Case Colour

Grey

Terminal Type

Quick Connect, Solder Lug

Country of Origin

Philippines