NKK Switches Toggle Switch, PCB Mount, Latching, SPDT, Solder Terminal, 30 V dc, 250 V ac

RS Stock No.: 124-5911Brand: NKK SwitchesManufacturers Part No.: M2012SD8W01
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

3 A @ 30 V dc, 6 A @ 125 V ac

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP67

Panel Cut Out Diameter

6.5mm

Actuator Length

10.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

30 V dc, 250 V ac

Contact Material

Brass, Copper

Contact Resistance

10mΩ

Panel Cut Out Size

6.5 (Dia.)mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Standards Met

UL 94V-0

Operating Temperature Range

-30 → +85°C

Mechanical Life

100000Operations

Country of Origin

Japan

Product details

NKK Switches - M Series Miniature Toggle Switches

The NKK M Series of miniature toggle switches are of antirotation design, standard on noncylindrical levers, mates toggle and bushing.
The toggles have epxoy sealed terminals that prevent entry of solder flux and other contaminants. The NKK M Series also have an antijamming design protecting the contacts from damage due to excessive force on the actuator.

Epoxy sealed terminals
High torque bushing construction
Antirotation and antijamming design
Interlocked actuator block, lever and interior guide

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 28.40

AED 28.40 Each (ex VAT)

AED 29.82

AED 29.82 Each (inc. VAT)

NKK Switches Toggle Switch, PCB Mount, Latching, SPDT, Solder Terminal, 30 V dc, 250 V ac

AED 28.40

AED 28.40 Each (ex VAT)

AED 29.82

AED 29.82 Each (inc. VAT)

NKK Switches Toggle Switch, PCB Mount, Latching, SPDT, Solder Terminal, 30 V dc, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 28.40
5 - 19AED 26.98
20 - 49AED 25.62
50 - 99AED 24.15
100+AED 23.57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

3 A @ 30 V dc, 6 A @ 125 V ac

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP67

Panel Cut Out Diameter

6.5mm

Actuator Length

10.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

30 V dc, 250 V ac

Contact Material

Brass, Copper

Contact Resistance

10mΩ

Panel Cut Out Size

6.5 (Dia.)mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Standards Met

UL 94V-0

Operating Temperature Range

-30 → +85°C

Mechanical Life

100000Operations

Country of Origin

Japan

Product details

NKK Switches - M Series Miniature Toggle Switches

The NKK M Series of miniature toggle switches are of antirotation design, standard on noncylindrical levers, mates toggle and bushing.
The toggles have epxoy sealed terminals that prevent entry of solder flux and other contaminants. The NKK M Series also have an antijamming design protecting the contacts from damage due to excessive force on the actuator.

Epoxy sealed terminals
High torque bushing construction
Antirotation and antijamming design
Interlocked actuator block, lever and interior guide

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in