Technical Document
Specifications
Brand
NKK SwitchesContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
15 A
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP67
Illuminated
No
Panel Cut Out Diameter
12.5mm
Actuator Length
17.5mm
Voltage Rating
125V ac
Contact Material
Silver Alloy (Movable & Stationary)
Contact Resistance
10mΩ
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Standards Met
CSA, UL
Operating Temperature Range
-10 → +70°C
Country of Origin
Philippines
AED 38.06
AED 38.06 Each (ex VAT)
AED 39.96
AED 39.96 Each (inc. VAT)
1
AED 38.06
AED 38.06 Each (ex VAT)
AED 39.96
AED 39.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 38.06 |
5+ | AED 33.50 |
Technical Document
Specifications
Brand
NKK SwitchesContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
15 A
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP67
Illuminated
No
Panel Cut Out Diameter
12.5mm
Actuator Length
17.5mm
Voltage Rating
125V ac
Contact Material
Silver Alloy (Movable & Stationary)
Contact Resistance
10mΩ
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Standards Met
CSA, UL
Operating Temperature Range
-10 → +70°C
Country of Origin
Philippines