NKK Switches Push Button Switch, Latching, PCB, SPDT, 30 V dc, 125V ac

RS Stock No.: 125-1684Brand: NKK SwitchesManufacturers Part No.: UB16SKW03N
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Illuminated

No

Mounting Type

PCB

Contact Configuration

SPDT

Voltage Rating

30 V dc, 125 V ac, 250V ac

Push Button Style

Square

Contact Current Rating

5 A

Contact Material

Copper, Silver Alloy

Case Colour

Black

Contact DC Voltage Rating

30V

Contact AC Voltage Rating

125 V, 250V

Manufacturer Part No.

UB16SKW03N

Terminal Type

Pc Pin

Country of Origin

China

Product details

NKK Illuminated Low Profile Pushbutton Switches UB Series

The UB Series illuminated pushbutton switches contain super bright LED's which is an integral part of the switch. UB Series can be used in compact applications.

Features and Benefits

Super bright LED's
PCB mountability
Snap in mounting
Snap acting contact mechanism
Latchdown mechanism
Epoxy sealed terminals

Standards

UL94V-0, UL File No. E44145, CSA File No. 023535_0_000

NKK Illuminated Pushbutton Switches

Stock information temporarily unavailable.

AED 49.24

AED 49.24 Each (ex VAT)

AED 51.70

AED 51.70 Each (inc. VAT)

NKK Switches Push Button Switch, Latching, PCB, SPDT, 30 V dc, 125V ac

AED 49.24

AED 49.24 Each (ex VAT)

AED 51.70

AED 51.70 Each (inc. VAT)

NKK Switches Push Button Switch, Latching, PCB, SPDT, 30 V dc, 125V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Latching

Illuminated

No

Mounting Type

PCB

Contact Configuration

SPDT

Voltage Rating

30 V dc, 125 V ac, 250V ac

Push Button Style

Square

Contact Current Rating

5 A

Contact Material

Copper, Silver Alloy

Case Colour

Black

Contact DC Voltage Rating

30V

Contact AC Voltage Rating

125 V, 250V

Manufacturer Part No.

UB16SKW03N

Terminal Type

Pc Pin

Country of Origin

China

Product details

NKK Illuminated Low Profile Pushbutton Switches UB Series

The UB Series illuminated pushbutton switches contain super bright LED's which is an integral part of the switch. UB Series can be used in compact applications.

Features and Benefits

Super bright LED's
PCB mountability
Snap in mounting
Snap acting contact mechanism
Latchdown mechanism
Epoxy sealed terminals

Standards

UL94V-0, UL File No. E44145, CSA File No. 023535_0_000

NKK Illuminated Pushbutton Switches