Technical Document
Specifications
Brand
NMBInside Diameter
8mm
Outside Diameter
22mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Non Contact Seals On Both Sides
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
1.368kN
Dynamic Load Rating
3.297kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Chromium Steel
Partial Bearing Code
608
Race Type
Plain
Product details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
AED 30.14
AED 15.068 Each (In a Pack of 2) (ex VAT)
AED 31.65
AED 15.821 Each (In a Pack of 2) (inc. VAT)
2
AED 30.14
AED 15.068 Each (In a Pack of 2) (ex VAT)
AED 31.65
AED 15.821 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 15.068 | AED 30.14 |
10 - 18 | AED 14.438 | AED 28.88 |
20 - 48 | AED 14.175 | AED 28.35 |
50+ | AED 13.86 | AED 27.72 |
Technical Document
Specifications
Brand
NMBInside Diameter
8mm
Outside Diameter
22mm
Race Width
7mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Non Contact Seals On Both Sides
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
1.368kN
Dynamic Load Rating
3.297kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Race Material
Chromium Steel
Partial Bearing Code
608
Race Type
Plain
Product details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.