Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NMB DDLF-1260ZZP24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 12mm O.D

RS Stock No.: 540-283Brand: NMBManufacturers Part No.: DDLF-1260ZZP24LY121
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NMB

Inside Diameter

6mm

Outside Diameter

12mm

Race Width

4mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

363kN

Dynamic Load Rating

831N

Bore Type

Parallel

Flange Outside Diameter

13.2mm

Partial Bearing Code

DDLF-1260ZZ

Race Material

Martensitic Stainless Steel

Race Type

Flanged

Product details

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Stock information temporarily unavailable.

AED 82.53

AED 82.53 1 Pack of 2 (ex VAT)

AED 86.66

AED 86.66 1 Pack of 2 (inc. VAT)

NMB DDLF-1260ZZP24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 12mm O.D

AED 82.53

AED 82.53 1 Pack of 2 (ex VAT)

AED 86.66

AED 86.66 1 Pack of 2 (inc. VAT)

NMB DDLF-1260ZZP24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 12mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 82.53
5 - 9AED 79.28
10 - 24AED 77.49
25+AED 75.97

Technical Document

Specifications

Brand

NMB

Inside Diameter

6mm

Outside Diameter

12mm

Race Width

4mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

363kN

Dynamic Load Rating

831N

Bore Type

Parallel

Flange Outside Diameter

13.2mm

Partial Bearing Code

DDLF-1260ZZ

Race Material

Martensitic Stainless Steel

Race Type

Flanged

Product details

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.