Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NMB DDR-1960ZZRA5P25LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 19mm O.D

RS Stock No.: 612-5846Brand: NMBManufacturers Part No.: DDR-1960ZZRA5P25LY121
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NMB

Inside Diameter

6mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.06kN

Dynamic Load Rating

2.085kN

Bore Type

Parallel

Partial Bearing Code

DDR-1960ZZ

Race Type

Plain

Race Material

Martensitic Stainless Steel

Product details

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Stock information temporarily unavailable.

AED 47.56

AED 23.782 Each (In a Pack of 2) (ex VAT)

AED 49.94

AED 24.971 Each (In a Pack of 2) (inc. VAT)

NMB DDR-1960ZZRA5P25LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 19mm O.D

AED 47.56

AED 23.782 Each (In a Pack of 2) (ex VAT)

AED 49.94

AED 24.971 Each (In a Pack of 2) (inc. VAT)

NMB DDR-1960ZZRA5P25LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 6mm I.D, 19mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8AED 23.782AED 47.56
10 - 18AED 22.785AED 45.57
20 - 48AED 22.312AED 44.62
50+AED 21.892AED 43.78

Technical Document

Specifications

Brand

NMB

Inside Diameter

6mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Double Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.06kN

Dynamic Load Rating

2.085kN

Bore Type

Parallel

Partial Bearing Code

DDR-1960ZZ

Race Type

Plain

Race Material

Martensitic Stainless Steel

Product details

Metric & Imperial Bearings - ABEC 5

NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.