Technical Document
Specifications
Brand
NMBInside Diameter
4mm
Outside Diameter
13mm
Race Width
5mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
487kN
Dynamic Load Rating
1.306kN
Bore Type
Parallel
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDR1340ZZ
Race Type
Plain
Product details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
AED 54.50
AED 27.248 Each (In a Pack of 2) (ex VAT)
AED 57.22
AED 28.61 Each (In a Pack of 2) (inc. VAT)
2
AED 54.50
AED 27.248 Each (In a Pack of 2) (ex VAT)
AED 57.22
AED 28.61 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 27.248 | AED 54.50 |
10 - 18 | AED 26.145 | AED 52.29 |
20 - 48 | AED 25.568 | AED 51.14 |
50+ | AED 25.042 | AED 50.08 |
Technical Document
Specifications
Brand
NMBInside Diameter
4mm
Outside Diameter
13mm
Race Width
5mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
487kN
Dynamic Load Rating
1.306kN
Bore Type
Parallel
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDR1340ZZ
Race Type
Plain
Product details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.