Technical Document
Specifications
Brand
NMBInside Diameter
4mm
Outside Diameter
13mm
Race Width
5mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
487kN
Dynamic Load Rating
1.306kN
Bore Type
Parallel
Flange Outside Diameter
15mm
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDRF1340ZZ
Race Type
Flanged
Product details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
AED 85.89
AED 42.945 Each (In a Pack of 2) (ex VAT)
AED 90.18
AED 45.092 Each (In a Pack of 2) (inc. VAT)
2
AED 85.89
AED 42.945 Each (In a Pack of 2) (ex VAT)
AED 90.18
AED 45.092 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 42.945 | AED 85.89 |
10 - 18 | AED 41.212 | AED 82.42 |
20 - 48 | AED 40.372 | AED 80.74 |
50+ | AED 39.532 | AED 79.06 |
Technical Document
Specifications
Brand
NMBInside Diameter
4mm
Outside Diameter
13mm
Race Width
5mm
Ball Bearing Type
Double Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
487kN
Dynamic Load Rating
1.306kN
Bore Type
Parallel
Flange Outside Diameter
15mm
Race Material
Martensitic Stainless Steel
Partial Bearing Code
DDRF1340ZZ
Race Type
Flanged
Product details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.