Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

230V ac, 24V ac Toroidal Transformer, 80VA 2 Output

RS Stock No.: 358-8755Brand: NoratelManufacturers Part No.:
View all in Toroidal Transformers

Technical Document

Specifications

Brand

Noratel

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

80VA

Number of Outputs

2

Height

47mm

Diameter

78mm

Dimensions

78 (Dia.) x 47mm

Maximum Temperature

+40°C

Stock information temporarily unavailable.

P.O.A.

230V ac, 24V ac Toroidal Transformer, 80VA 2 Output

P.O.A.

230V ac, 24V ac Toroidal Transformer, 80VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Noratel

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

80VA

Number of Outputs

2

Height

47mm

Diameter

78mm

Dimensions

78 (Dia.) x 47mm

Maximum Temperature

+40°C