Norbar Torque Tools Click Torque Wrench, 4 → 20Nm, 3/8 in Drive, Square Drive

RS Stock No.: 175-0901Brand: Norbar Torque ToolsManufacturers Part No.: 13831
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

4 → 20Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

230 mm

Accuracy

±3 %

Scale Graduations

0.05Nm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 779.00

AED 779.00 Each (ex VAT)

AED 817.95

AED 817.95 Each (inc. VAT)

Norbar Torque Tools Click Torque Wrench, 4 → 20Nm, 3/8 in Drive, Square Drive

Calibration type

AED 779.00

AED 779.00 Each (ex VAT)

AED 817.95

AED 817.95 Each (inc. VAT)

Norbar Torque Tools Click Torque Wrench, 4 → 20Nm, 3/8 in Drive, Square Drive
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

4 → 20Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

230 mm

Accuracy

±3 %

Scale Graduations

0.05Nm

Country of Origin

United Kingdom