Norbar Torque Tools Adjustable Hex Torque Screwdriver, 0.3 → 1.5Nm, 1/4 in Drive

RS Stock No.: 175-0897Brand: Norbar Torque ToolsManufacturers Part No.: 13850
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Torque Range

0.3 → 1.5Nm

Type

Adjustable

Drive Shape

Hex

Drive Size

1/4 in

Overall Length

155 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 901.06

AED 901.06 Each (ex VAT)

AED 946.11

AED 946.11 Each (inc. VAT)

Norbar Torque Tools Adjustable Hex Torque Screwdriver, 0.3 → 1.5Nm, 1/4 in Drive

Calibration type

AED 901.06

AED 901.06 Each (ex VAT)

AED 946.11

AED 946.11 Each (inc. VAT)

Norbar Torque Tools Adjustable Hex Torque Screwdriver, 0.3 → 1.5Nm, 1/4 in Drive
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Range

0.3 → 1.5Nm

Type

Adjustable

Drive Shape

Hex

Drive Size

1/4 in

Overall Length

155 mm

Country of Origin

United Kingdom