Technical Document
Specifications
Brand
Norbar Torque ToolsTorque Range
40 → 200Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
474 mm Ratchet
Accuracy
±3 %
Scale Graduations
0.2 (40 → 54 Nm) Nm, 0.5 (54 → 136 Nm) Nm, 1 (136 → 200 Nm) Nm
Country of Origin
United Kingdom
AED 1,356.28
AED 1,356.28 Each (ex VAT)
AED 1,424.09
AED 1,424.09 Each (inc. VAT)
1
AED 1,356.28
AED 1,356.28 Each (ex VAT)
AED 1,424.09
AED 1,424.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Norbar Torque ToolsTorque Range
40 → 200Nm
Drive Shape
Square
Drive Size
1/2 in
Overall Length
474 mm Ratchet
Accuracy
±3 %
Scale Graduations
0.2 (40 → 54 Nm) Nm, 0.5 (54 → 136 Nm) Nm, 1 (136 → 200 Nm) Nm
Country of Origin
United Kingdom