Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norbar Torque Tools Digital Torque Tester, 10 to 350Nm, 1/2in Drive, ±1 % Accuracy

RS Stock No.: 175-0893Brand: Norbar Torque ToolsManufacturers Part No.: 43221
brand-logo
View all in Torque Testers

Technical Document

Specifications

Digital

Yes

Drive Size

1/2in

Measuring Range

10 to 350Nm

Accuracy

±1 %

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 4,269.56

AED 4,269.56 Each (ex VAT)

AED 4,483.04

AED 4,483.04 Each (inc. VAT)

Norbar Torque Tools Digital Torque Tester, 10 to 350Nm, 1/2in Drive, ±1 % Accuracy

AED 4,269.56

AED 4,269.56 Each (ex VAT)

AED 4,483.04

AED 4,483.04 Each (inc. VAT)

Norbar Torque Tools Digital Torque Tester, 10 to 350Nm, 1/2in Drive, ±1 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Digital

Yes

Drive Size

1/2in

Measuring Range

10 to 350Nm

Accuracy

±1 %

Country of Origin

United Kingdom