Norbar Torque Tools Digital Torque Tester, 1.5 → 30Nm, 10mm Drive, ±1 % Accuracy, 0.01Nm Increment
Technical Document
Specifications
Brand
Norbar Torque ToolsDigital
Yes
Drive Size
10mm
Measuring Range
1.5 → 30Nm
Scale Graduations
0.01Nm
Accuracy
±1 %
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 6,902.70
AED 6,902.70 Each (ex VAT)
AED 7,247.83
AED 7,247.83 Each (inc. VAT)
Norbar Torque Tools Digital Torque Tester, 1.5 → 30Nm, 10mm Drive, ±1 % Accuracy, 0.01Nm Increment
1
AED 6,902.70
AED 6,902.70 Each (ex VAT)
AED 7,247.83
AED 7,247.83 Each (inc. VAT)
Norbar Torque Tools Digital Torque Tester, 1.5 → 30Nm, 10mm Drive, ±1 % Accuracy, 0.01Nm Increment
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Norbar Torque ToolsDigital
Yes
Drive Size
10mm
Measuring Range
1.5 → 30Nm
Scale Graduations
0.01Nm
Accuracy
±1 %
Country of Origin
United Kingdom