Norbar Torque Tools Digital Torque Tester, 13.6 → 353Nm, 1/2in Drive, ±1 % Accuracy, 0.136Nm Increment

RS Stock No.: 221-7467Brand: Norbar Torque ToolsManufacturers Part No.: 43522
View all in Torque Testers

Technical Document

Specifications

Digital

Yes

Drive Size

1/2in

Measuring Range

13.6 → 353Nm

Scale Graduations

0.136Nm

Accuracy

±1 %

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 6,822.38

AED 6,822.38 Each (ex VAT)

AED 7,163.50

AED 7,163.50 Each (inc. VAT)

Norbar Torque Tools Digital Torque Tester, 13.6 → 353Nm, 1/2in Drive, ±1 % Accuracy, 0.136Nm Increment

AED 6,822.38

AED 6,822.38 Each (ex VAT)

AED 7,163.50

AED 7,163.50 Each (inc. VAT)

Norbar Torque Tools Digital Torque Tester, 13.6 → 353Nm, 1/2in Drive, ±1 % Accuracy, 0.136Nm Increment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Digital

Yes

Drive Size

1/2in

Measuring Range

13.6 → 353Nm

Scale Graduations

0.136Nm

Accuracy

±1 %

Country of Origin

United Kingdom