Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norbar Torque Tools Digital Torque Tester, 200 → 2100Nm, 27mm Drive, ±1 % Accuracy, 1Nm Increment

RS Stock No.: 221-7476Brand: Norbar Torque ToolsManufacturers Part No.: 43533
View all in Torque Testers

Technical Document

Specifications

Digital

Yes

Drive Size

27mm

Measuring Range

200 → 2100Nm

Scale Graduations

1Nm

Accuracy

±1 %

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 12,696.71

AED 12,696.71 Each (ex VAT)

AED 13,331.55

AED 13,331.55 Each (inc. VAT)

Norbar Torque Tools Digital Torque Tester, 200 → 2100Nm, 27mm Drive, ±1 % Accuracy, 1Nm Increment

AED 12,696.71

AED 12,696.71 Each (ex VAT)

AED 13,331.55

AED 13,331.55 Each (inc. VAT)

Norbar Torque Tools Digital Torque Tester, 200 → 2100Nm, 27mm Drive, ±1 % Accuracy, 1Nm Increment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Digital

Yes

Drive Size

27mm

Measuring Range

200 → 2100Nm

Scale Graduations

1Nm

Accuracy

±1 %

Country of Origin

United Kingdom