Norbar Torque Tools Digital Torque Tester, 1.50 → 30.00Nm, 10mm Drive, ±1 % Accuracy, 0.01Nm Increment

RS Stock No.: 264-3400Brand: Norbar Torque ToolsManufacturers Part No.: 43563.RS
brand-logo
View all in Torque Testers

Technical Document

Specifications

Digital

Yes

Drive Size

10mm

Measuring Range

1.50 → 30.00Nm

Scale Graduations

0.01Nm

Accuracy

±1 %

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 7,287.42

AED 7,287.42 Each (ex VAT)

AED 7,651.79

AED 7,651.79 Each (inc. VAT)

Norbar Torque Tools Digital Torque Tester, 1.50 → 30.00Nm, 10mm Drive, ±1 % Accuracy, 0.01Nm Increment

AED 7,287.42

AED 7,287.42 Each (ex VAT)

AED 7,651.79

AED 7,651.79 Each (inc. VAT)

Norbar Torque Tools Digital Torque Tester, 1.50 → 30.00Nm, 10mm Drive, ±1 % Accuracy, 0.01Nm Increment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Digital

Yes

Drive Size

10mm

Measuring Range

1.50 → 30.00Nm

Scale Graduations

0.01Nm

Accuracy

±1 %

Country of Origin

United Kingdom