Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norcomp, 180 Series, size 22D Female Crimp D-sub Connector Contact, Gold over Nickel Pin, 24 → 26

RS Stock No.: 207-1016Brand: NorcompManufacturers Part No.: 180-102-170L001
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

Norcomp

Gender

Female

Wire Size

24 → 26

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Pin

Series

180

Contact Size

22D

Series Number

180

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 52.50

AED 0.525 Each (In a Pack of 100) (ex VAT)

AED 55.12

AED 0.551 Each (In a Pack of 100) (inc. VAT)

Norcomp, 180 Series, size 22D Female Crimp D-sub Connector Contact, Gold over Nickel Pin, 24 → 26

AED 52.50

AED 0.525 Each (In a Pack of 100) (ex VAT)

AED 55.12

AED 0.551 Each (In a Pack of 100) (inc. VAT)

Norcomp, 180 Series, size 22D Female Crimp D-sub Connector Contact, Gold over Nickel Pin, 24 → 26
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 200AED 0.525AED 52.50
300+AED 0.472AED 47.25

Technical Document

Specifications

Brand

Norcomp

Gender

Female

Wire Size

24 → 26

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Pin

Series

180

Contact Size

22D

Series Number

180

Country of Origin

Taiwan, Province Of China