Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norcomp 180 15 Way Panel Mount D-sub Connector Plug, 2.286mm Pitch

RS Stock No.: 174-8515Brand: NorcompManufacturers Part No.: 180-M15-103L001
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.286mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

30.73mm

Width

12.44mm

Depth

12.19mm

Dimensions

30.73 x 12.44 x 12.19mm

Series

180

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,888.42

AED 17.168 Each (In a Tray of 110) (ex VAT)

AED 1,982.84

AED 18.026 Each (In a Tray of 110) (inc. VAT)

Norcomp 180 15 Way Panel Mount D-sub Connector Plug, 2.286mm Pitch

AED 1,888.42

AED 17.168 Each (In a Tray of 110) (ex VAT)

AED 1,982.84

AED 18.026 Each (In a Tray of 110) (inc. VAT)

Norcomp 180 15 Way Panel Mount D-sub Connector Plug, 2.286mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
110 - 110AED 17.168AED 1,888.42
220 - 440AED 15.908AED 1,749.82
550+AED 14.595AED 1,605.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.286mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

30.73mm

Width

12.44mm

Depth

12.19mm

Dimensions

30.73 x 12.44 x 12.19mm

Series

180

Contact Plating

Gold Flash

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more