Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norcomp 190 25 Way Right Angle SMT D-sub Connector Socket, 2.77mm Pitch, with Boardlocks

RS Stock No.: 174-8724Brand: NorcompManufacturers Part No.: 190-025-263R001
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Surface Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Mounting Hardware

Boardlocks

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

300.0 V, 500.0 V

Length

53.04mm

Width

10.1mm

Depth

12.55mm

Dimensions

53.04 x 10.1 x 12.55mm

Series

190

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Series Number

190

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 26.72

AED 26.72 Each (ex VAT)

AED 28.06

AED 28.06 Each (inc. VAT)

Norcomp 190 25 Way Right Angle SMT D-sub Connector Socket, 2.77mm Pitch, with Boardlocks

AED 26.72

AED 26.72 Each (ex VAT)

AED 28.06

AED 28.06 Each (inc. VAT)

Norcomp 190 25 Way Right Angle SMT D-sub Connector Socket, 2.77mm Pitch, with Boardlocks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 26.72
10 - 49AED 21.89
50 - 99AED 20.11
100 - 199AED 18.74
200+AED 17.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Surface Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Mounting Hardware

Boardlocks

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

300.0 V, 500.0 V

Length

53.04mm

Width

10.1mm

Depth

12.55mm

Dimensions

53.04 x 10.1 x 12.55mm

Series

190

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Series Number

190

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more