Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norcomp MICRO-D 9 Way Through Hole D-sub Connector Plug, 1.27mm Pitch

RS Stock No.: 135-4268Brand: NorcompManufacturers Part No.: 380-009-113L001
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

1.27mm

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

1A

Housing Material

PBT

Voltage Rating

500.0 V

Length

19.55mm

Width

13.0mm

Depth

7.35mm

Dimensions

19.55 x 10 x 7.35mm

Series

MICRO-D

Contact Plating

Gold, Tin

Contact Material

Beryllium Copper

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55.0°C

Series Number

380

Country of Origin

Taiwan, Province Of China

Product details

NorComp MICRO-D 380 and 381 Series Micro Miniature D-Sub Connectors

MICRO-D 380 and 381 series PCB mount micro-miniature D-Sub connectors with a 1.27mm pitch and a compact design. The micro-miniature D-Sub connector is 1/3 the size of a standard D-Sub connector. These 380 series MICRO-D d-sub connectors have a metal to metal interface for improved grounding and shielding and a robust mechanical connection. The right angle versions of these micro-miniature D-Sub connectors feature boardlocks for extra retention on the PCB and 2.56 female screwlocks for a secure mounting connection. These MICRO-D D-Sub connectors are available in industry standard sizes of 9, 15 and 25 positions and intermate with most commercial competitive products.

Features and Benefits

• Compact space saving design, 1/3 size of standard D-Sub connectors
• Metal to metal interface for improved grounding and shielding
• Boardlocks (R/A versions) for extra PCB retention
• Screwlocks (R/A versions) for secure mounting
• 1 A contact rating
• Intermate with most commercial competitive products

Product Application Information

These MICRO-D series micro-miniature D-Sub connectors are ideal for use in commercial applications where a robust I/O connector is required and space is limited.

D-Sub Connectors - NorComp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 66.99

AED 66.99 Each (ex VAT)

AED 70.34

AED 70.34 Each (inc. VAT)

Norcomp MICRO-D 9 Way Through Hole D-sub Connector Plug, 1.27mm Pitch

AED 66.99

AED 66.99 Each (ex VAT)

AED 70.34

AED 70.34 Each (inc. VAT)

Norcomp MICRO-D 9 Way Through Hole D-sub Connector Plug, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 66.99
25 - 49AED 44.68
50 - 249AED 42.00
250 - 499AED 40.84
500+AED 39.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

1.27mm

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

1A

Housing Material

PBT

Voltage Rating

500.0 V

Length

19.55mm

Width

13.0mm

Depth

7.35mm

Dimensions

19.55 x 10 x 7.35mm

Series

MICRO-D

Contact Plating

Gold, Tin

Contact Material

Beryllium Copper

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55.0°C

Series Number

380

Country of Origin

Taiwan, Province Of China

Product details

NorComp MICRO-D 380 and 381 Series Micro Miniature D-Sub Connectors

MICRO-D 380 and 381 series PCB mount micro-miniature D-Sub connectors with a 1.27mm pitch and a compact design. The micro-miniature D-Sub connector is 1/3 the size of a standard D-Sub connector. These 380 series MICRO-D d-sub connectors have a metal to metal interface for improved grounding and shielding and a robust mechanical connection. The right angle versions of these micro-miniature D-Sub connectors feature boardlocks for extra retention on the PCB and 2.56 female screwlocks for a secure mounting connection. These MICRO-D D-Sub connectors are available in industry standard sizes of 9, 15 and 25 positions and intermate with most commercial competitive products.

Features and Benefits

• Compact space saving design, 1/3 size of standard D-Sub connectors
• Metal to metal interface for improved grounding and shielding
• Boardlocks (R/A versions) for extra PCB retention
• Screwlocks (R/A versions) for secure mounting
• 1 A contact rating
• Intermate with most commercial competitive products

Product Application Information

These MICRO-D series micro-miniature D-Sub connectors are ideal for use in commercial applications where a robust I/O connector is required and space is limited.

D-Sub Connectors - NorComp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in