Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norcomp 681M 3 Way Through Hole D-sub Connector Socket, 6.85mm Pitch

RS Stock No.: 174-8556Brand: NorcompManufacturers Part No.: 681M3W3203L001
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

3

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

6.85mm

Termination Method

Solder

Mixed Contact Layout

3W3

Current Rating

40.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

39.2mm

Width

12.5mm

Depth

10.69mm

Dimensions

39.2 x 12.5 x 10.69mm

Series

681M

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Series Number

681M

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,024.00

AED 37.80 Each (In a Tray of 80) (ex VAT)

AED 3,175.20

AED 39.69 Each (In a Tray of 80) (inc. VAT)

Norcomp 681M 3 Way Through Hole D-sub Connector Socket, 6.85mm Pitch

AED 3,024.00

AED 37.80 Each (In a Tray of 80) (ex VAT)

AED 3,175.20

AED 39.69 Each (In a Tray of 80) (inc. VAT)

Norcomp 681M 3 Way Through Hole D-sub Connector Socket, 6.85mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

3

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

6.85mm

Termination Method

Solder

Mixed Contact Layout

3W3

Current Rating

40.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

39.2mm

Width

12.5mm

Depth

10.69mm

Dimensions

39.2 x 12.5 x 10.69mm

Series

681M

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Series Number

681M

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more