Norcomp 952 Series Zinc D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 205-4752Brand: NorcompManufacturers Part No.: 952-009-030R121
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

9

Housing Material

Zinc

D Connector Type

High Density D-Sub

Body Orientation

Straight

Colour

Natural

Housing Material Plating

Nickel

Strain Relief

Yes

Series

952

Country of Origin

China

Stock information temporarily unavailable.

AED 68.14

AED 68.14 Each (ex VAT)

AED 71.55

AED 71.55 Each (inc. VAT)

Norcomp 952 Series Zinc D Sub Backshell, 9 Way, Strain Relief

AED 68.14

AED 68.14 Each (ex VAT)

AED 71.55

AED 71.55 Each (inc. VAT)

Norcomp 952 Series Zinc D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 68.14
10 - 49AED 63.10
50 - 99AED 58.12
100+AED 55.39

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

9

Housing Material

Zinc

D Connector Type

High Density D-Sub

Body Orientation

Straight

Colour

Natural

Housing Material Plating

Nickel

Strain Relief

Yes

Series

952

Country of Origin

China