Technical Document
Specifications
Brand
NorcompNumber Of Contacts
15
Housing Material
Zinc Alloy
D Connector Type
High Density D-Sub
Body Orientation
Right Angle
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
981
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 34.70
AED 34.70 Each (ex VAT)
AED 36.44
AED 36.44 Each (inc. VAT)
Norcomp 981 Series Zinc Alloy Right Angle D Sub Backshell, 15 Way, Strain Relief
1
AED 34.70
AED 34.70 Each (ex VAT)
AED 36.44
AED 36.44 Each (inc. VAT)
Norcomp 981 Series Zinc Alloy Right Angle D Sub Backshell, 15 Way, Strain Relief
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NorcompNumber Of Contacts
15
Housing Material
Zinc Alloy
D Connector Type
High Density D-Sub
Body Orientation
Right Angle
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
981
Country of Origin
Taiwan, Province Of China