Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norcomp 981 Series Zinc Alloy Right Angle D Sub Backshell, 25 Way, Strain Relief

RS Stock No.: 205-4771Brand: NorcompManufacturers Part No.: 981-025-030R121
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

25

Housing Material

Zinc Alloy

D Connector Type

High Density D-Sub

Body Orientation

Right Angle

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

981

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 41.58

AED 41.58 Each (ex VAT)

AED 43.66

AED 43.66 Each (inc. VAT)

Norcomp 981 Series Zinc Alloy Right Angle D Sub Backshell, 25 Way, Strain Relief

AED 41.58

AED 41.58 Each (ex VAT)

AED 43.66

AED 43.66 Each (inc. VAT)

Norcomp 981 Series Zinc Alloy Right Angle D Sub Backshell, 25 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 41.58
10 - 49AED 39.16
50 - 99AED 36.49
100+AED 34.81

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

25

Housing Material

Zinc Alloy

D Connector Type

High Density D-Sub

Body Orientation

Right Angle

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

981

Country of Origin

Taiwan, Province Of China