Norcomp CDF 25 Way Vertical Solder D-sub Connector Socket, 2.77mm Pitch, with 4-40 Screw Locks

RS Stock No.: 207-1135Brand: NorcompManufacturers Part No.: CDFV17W2213L211
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

25

Gender

Female

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

2.77mm

Mounting Hardware

4-40 Screw Locks

Series

CDF

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 60.06

AED 60.06 Each (ex VAT)

AED 63.06

AED 63.06 Each (inc. VAT)

Norcomp CDF 25 Way Vertical Solder D-sub Connector Socket, 2.77mm Pitch, with 4-40 Screw Locks

AED 60.06

AED 60.06 Each (ex VAT)

AED 63.06

AED 63.06 Each (inc. VAT)

Norcomp CDF 25 Way Vertical Solder D-sub Connector Socket, 2.77mm Pitch, with 4-40 Screw Locks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 60.06
5 - 9AED 55.44
10+AED 51.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

25

Gender

Female

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

2.77mm

Mounting Hardware

4-40 Screw Locks

Series

CDF

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more