Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norcomp CDFV 7 Way Vertical PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 Screw Locks

RS Stock No.: 204-1695Brand: NorcompManufacturers Part No.: CDFV7W2213L211
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

7

Gender

Female

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

2.77mm

Mounting Hardware

4-40 Screw Locks

Series

CDFV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,704.40

AED 68.60 Each (In a Tray of 54) (ex VAT)

AED 3,889.62

AED 72.03 Each (In a Tray of 54) (inc. VAT)

Norcomp CDFV 7 Way Vertical PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 Screw Locks

AED 3,704.40

AED 68.60 Each (In a Tray of 54) (ex VAT)

AED 3,889.62

AED 72.03 Each (In a Tray of 54) (inc. VAT)

Norcomp CDFV 7 Way Vertical PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 Screw Locks
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Norcomp

Number Of Contacts

7

Gender

Female

Body Orientation

Vertical

Mounting Type

PCB Mount

Pitch

2.77mm

Mounting Hardware

4-40 Screw Locks

Series

CDFV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more