Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norcomp 8 Pole Plug Adapter

RS Stock No.: 258-9862Brand: NorcompManufacturers Part No.: S58-A08-MFR001
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Norcomp

End 1

8 Pin Male M12 (1)

End 1 Number of Contacts

8

End 1 Number of Ports

1

End 1 Gender

Male

End 2

8 Pin Female M12

Country of Origin

China

Stock information temporarily unavailable.

AED 293.63

AED 293.63 Each (ex VAT)

AED 308.31

AED 308.31 Each (inc. VAT)

Norcomp 8 Pole Plug Adapter

AED 293.63

AED 293.63 Each (ex VAT)

AED 308.31

AED 308.31 Each (inc. VAT)

Norcomp 8 Pole Plug Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 293.63
5 - 9AED 287.12
10+AED 274.05

Technical Document

Specifications

Brand

Norcomp

End 1

8 Pin Male M12 (1)

End 1 Number of Contacts

8

End 1 Number of Ports

1

End 1 Gender

Male

End 2

8 Pin Female M12

Country of Origin

China