Norcomp 5 Pole Socket Adapter

RS Stock No.: 258-9954Brand: NorcompManufacturers Part No.: Y58-A05-FFFR001
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

Norcomp

End 1

5 Pin Female M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Female

End 2

5 Pin Female M12 (2)

Country of Origin

China

Stock information temporarily unavailable.

AED 150.99

AED 150.99 Each (ex VAT)

AED 158.54

AED 158.54 Each (inc. VAT)

Norcomp 5 Pole Socket Adapter

AED 150.99

AED 150.99 Each (ex VAT)

AED 158.54

AED 158.54 Each (inc. VAT)

Norcomp 5 Pole Socket Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 150.99
5 - 9AED 147.74
10+AED 140.86

Technical Document

Specifications

Brand

Norcomp

End 1

5 Pin Female M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Female

End 2

5 Pin Female M12 (2)

Country of Origin

China