Technical Document
Specifications
Brand
Nordic SemiconductorBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
WLCSP
IC Type
Power Management IC
Typical Operating Supply Voltage
5 V
Maximum Output Current
660mA
Country of Origin
Taiwan, Province Of China
AED 36.75
AED 7.35 Each (In a Pack of 5) (ex VAT)
AED 38.59
AED 7.718 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 36.75
AED 7.35 Each (In a Pack of 5) (ex VAT)
AED 38.59
AED 7.718 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 7.35 | AED 36.75 |
100 - 245 | AED 6.248 | AED 31.24 |
250 - 495 | AED 5.88 | AED 29.40 |
500 - 995 | AED 5.198 | AED 25.99 |
1000+ | AED 4.882 | AED 24.41 |
Technical Document
Specifications
Brand
Nordic SemiconductorBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
WLCSP
IC Type
Power Management IC
Typical Operating Supply Voltage
5 V
Maximum Output Current
660mA
Country of Origin
Taiwan, Province Of China