Nordic Semiconductor NRF52840-QIAA-R RF Transceiver, 73-Pin QFN

RS Stock No.: 180-9081Brand: Nordic SemiconductorManufacturers Part No.: NRF52840-QIAA-R
brand-logo
View all in RF ICs

Technical Document

Specifications

Modulation Technique

FSK, O-QPSK, PWM

Package Type

QFN

Pin Count

73

Dimensions

7 x 7 x 0.77mm

Mounting Type

Surface Mount

Length

7mm

Width

7mm

Height

0.77mm

Maximum Operating Band 1 Frequency

2.4GHz

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Number of Operating Bands

1

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 51.66

AED 25.83 Each (In a Pack of 2) (ex VAT)

AED 54.24

AED 27.122 Each (In a Pack of 2) (inc. VAT)

Nordic Semiconductor NRF52840-QIAA-R RF Transceiver, 73-Pin QFN
Select packaging type

AED 51.66

AED 25.83 Each (In a Pack of 2) (ex VAT)

AED 54.24

AED 27.122 Each (In a Pack of 2) (inc. VAT)

Nordic Semiconductor NRF52840-QIAA-R RF Transceiver, 73-Pin QFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Modulation Technique

FSK, O-QPSK, PWM

Package Type

QFN

Pin Count

73

Dimensions

7 x 7 x 0.77mm

Mounting Type

Surface Mount

Length

7mm

Width

7mm

Height

0.77mm

Maximum Operating Band 1 Frequency

2.4GHz

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Number of Operating Bands

1

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more