Norgren Plunger 3/2 Pneumatic Manual Control Valve Super X Series, G 1/8, 1/8in, III B

RS Stock No.: 722-457Brand: NorgrenManufacturers Part No.: 03040002
brand-logo

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Plunger

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

Super X

Maximum Operating Pressure

10 bar

Body Material

Zinc Alloy

Maximum Flow Rate

335L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

3

Number of Positions

2

Model Number p

III B

Country of Origin

Czech Republic

Product details

Norgren Super X Series Plunger Actuated Valves

Norgren Super X series 3 port 2 way mechanically actuated spool valves with spring return plunger. Suitable for multi-directional flow and dual supply applications. The plunger on this valve is designed for axial loading.

Features and Benefits

  • Made from lightweight, corrosion-resistant materials

  • High flow capacity

  • Maximum operating pressure 10 bar

  • Temperature range 0°C to +70°C

AED 336.68

AED 336.68 Each (ex VAT)

AED 353.51

AED 353.51 Each (inc. VAT)

Norgren Plunger 3/2 Pneumatic Manual Control Valve Super X Series, G 1/8, 1/8in, III B

AED 336.68

AED 336.68 Each (ex VAT)

AED 353.51

AED 353.51 Each (inc. VAT)

Norgren Plunger 3/2 Pneumatic Manual Control Valve Super X Series, G 1/8, 1/8in, III B

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 336.68
5 - 9AED 326.24
10+AED 315.79

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Plunger

Connection Port Thread

G 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

Super X

Maximum Operating Pressure

10 bar

Body Material

Zinc Alloy

Maximum Flow Rate

335L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

3

Number of Positions

2

Model Number p

III B

Country of Origin

Czech Republic

Product details

Norgren Super X Series Plunger Actuated Valves

Norgren Super X series 3 port 2 way mechanically actuated spool valves with spring return plunger. Suitable for multi-directional flow and dual supply applications. The plunger on this valve is designed for axial loading.

Features and Benefits

  • Made from lightweight, corrosion-resistant materials

  • High flow capacity

  • Maximum operating pressure 10 bar

  • Temperature range 0°C to +70°C