Technical Document
Specifications
Brand
NorgrenControl Mechanism
Button
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8
Thread Standard
G
Manufacturer Series
304
Maximum Operating Pressure
10 bar
Body Material
PA
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Model Number p
III B
Country of Origin
Czech Republic
AED 569.26
AED 569.26 Each (ex VAT)
AED 597.72
AED 597.72 Each (inc. VAT)
1
AED 569.26
AED 569.26 Each (ex VAT)
AED 597.72
AED 597.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 569.26 |
5 - 9 | AED 557.92 |
10+ | AED 546.47 |
Technical Document
Specifications
Brand
NorgrenControl Mechanism
Button
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8
Thread Standard
G
Manufacturer Series
304
Maximum Operating Pressure
10 bar
Body Material
PA
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Model Number p
III B
Country of Origin
Czech Republic