Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style,

RS Stock No.: 259-5245Brand: NorgrenManufacturers Part No.: 102250628
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Norgren

Connector A

G 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

PNEUFIT 10

Inlet Port

G 1/4 Male

Model Number p

10225

Number of Inlet Ports

1

Model Number (p)

10225

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Swivel Connection

No

Angle

Straight

Maximum Operating Pressure

18 bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Standards Met

ISO

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 79.54

AED 15.908 Each (In a Pack of 5) (ex VAT)

AED 83.52

AED 16.703 Each (In a Pack of 5) (inc. VAT)

Norgren PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style,

AED 79.54

AED 15.908 Each (In a Pack of 5) (ex VAT)

AED 83.52

AED 16.703 Each (In a Pack of 5) (inc. VAT)

Norgren PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Norgren

Connector A

G 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

PNEUFIT 10

Inlet Port

G 1/4 Male

Model Number p

10225

Number of Inlet Ports

1

Model Number (p)

10225

Outlet Port

Push In 6 mm

Number of Outlet Ports

1

Swivel Connection

No

Angle

Straight

Maximum Operating Pressure

18 bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Standards Met

ISO

Country of Origin

Italy

You may be interested in