Norgren PNEUFIT 10 Series Straight Threaded Adaptor, G 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style,

RS Stock No.: 259-5271Brand: NorgrenManufacturers Part No.: 102471248
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Norgren

Connector A

G 1/2 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/2 Male

Manufacturer Series

PNEUFIT 10

Inlet Port

G 1/2 Male

Model Number p

10247

Number of Inlet Ports

1

Model Number (p)

10247

Outlet Port

Push In 12 mm

Number of Outlet Ports

1

Mounting Hole Diameter

12mm

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Swivel Connection

Yes

Angle

90°

Maximum Operating Pressure

18 bar

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 414.49

AED 82.898 Each (In a Pack of 5) (ex VAT)

AED 435.21

AED 87.043 Each (In a Pack of 5) (inc. VAT)

Norgren PNEUFIT 10 Series Straight Threaded Adaptor, G 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style,

AED 414.49

AED 82.898 Each (In a Pack of 5) (ex VAT)

AED 435.21

AED 87.043 Each (In a Pack of 5) (inc. VAT)

Norgren PNEUFIT 10 Series Straight Threaded Adaptor, G 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Norgren

Connector A

G 1/2 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/2 Male

Manufacturer Series

PNEUFIT 10

Inlet Port

G 1/2 Male

Model Number p

10247

Number of Inlet Ports

1

Model Number (p)

10247

Outlet Port

Push In 12 mm

Number of Outlet Ports

1

Mounting Hole Diameter

12mm

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Swivel Connection

Yes

Angle

90°

Maximum Operating Pressure

18 bar

Country of Origin

Italy

You may be interested in