Norgren Double Acting Rodless Actuator 1000mm Stroke, 40mm Bore

RS Stock No.: 301-9827Brand: NorgrenManufacturers Part No.: A44040AABAA/1000
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Brand

Norgren

Stroke

1000mm

Bore

40mm

Length

1.235m

Manufacturer Series

Lintra-Lite

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Buffer

Port Connection

G 1/4

Dimensions

1235 x 60 x 81.5mm

Weight

4.8kg

Width

60mm

Height

81.5mm

Country of Origin

Germany

Product details

Norgren Lintra-Lite Rodless Guided Cylinder

Norgren Lintra-Lite series rodless actuators are ideally suited for applications requiring long strokes with a compact size and integrated guide.

Features and Benefits

  • Compact, space-saving design

  • Proven sealing system

  • Double-acting operation with buffer cushioning

  • Integral switch mounting

  • Standard foot mountings included with cylinders

Stock information temporarily unavailable.

AED 18,961.95

AED 18,961.95 Each (ex VAT)

AED 19,910.05

AED 19,910.05 Each (inc. VAT)

Norgren Double Acting Rodless Actuator 1000mm Stroke, 40mm Bore

AED 18,961.95

AED 18,961.95 Each (ex VAT)

AED 19,910.05

AED 19,910.05 Each (inc. VAT)

Norgren Double Acting Rodless Actuator 1000mm Stroke, 40mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norgren

Stroke

1000mm

Bore

40mm

Length

1.235m

Manufacturer Series

Lintra-Lite

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Buffer

Port Connection

G 1/4

Dimensions

1235 x 60 x 81.5mm

Weight

4.8kg

Width

60mm

Height

81.5mm

Country of Origin

Germany

Product details

Norgren Lintra-Lite Rodless Guided Cylinder

Norgren Lintra-Lite series rodless actuators are ideally suited for applications requiring long strokes with a compact size and integrated guide.

Features and Benefits

  • Compact, space-saving design

  • Proven sealing system

  • Double-acting operation with buffer cushioning

  • Integral switch mounting

  • Standard foot mountings included with cylinders