Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren G 1/2 FRL, Automatic Drain, 40μm Filtration Size - With Pressure Gauge

RS Stock No.: 419-2989Brand: NorgrenManufacturers Part No.: BL74-401G
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

Norgren

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Automatic

Manufacturer Series

BL74

Filtration Size

40µm

Pressure Gauge Port Size

Rc 1/8

Minimum Operating Pressure

0.3bar

Minimum Ambient Operating Temperature

-20°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

10 bar

Ambient Operating Temperature Range

-20 → +50°C

Pressure Gauge Port Thread Standard

Rc

Pressure Gauge Port Thread Size

1/8 in

Maximum Ambient Operating Temperature

+50°C

Country of Origin

Germany

Product details

Norgren BL74 Series - Filter Regulator and Lubricator

IMI Norgren BL74 series filter, regulator and lubricator combination sets are fitted with quick-release bayonet bowls, making the device easy to maintain. This Excelon design is a comprehensive range of modular FRL air preparation units supplied as separate units, boxed sets.

Features and Benefits

  • Complete air processing units that are pre-assembled and ready to install straight from the box

  • The regulator has a micro fog lubricator to ensure the best lubrication

  • 40μm Polypropylene filter element

  • Complete with gauge and quickclamp mounting bracket

  • Quarter-turn manual drain

  • All-round visibility on drip sights

  • Push-to-lock knobs on regulators

  • Balanced valve for improved regulation

  • Maximum inlet pressure 10 bar

  • Temperature range -20°C to +50°C

FRL Assemblies 72 & 74 Series

Stock information temporarily unavailable.

AED 3,460.08

AED 3,460.08 Each (ex VAT)

AED 3,633.08

AED 3,633.08 Each (inc. VAT)

Norgren G 1/2 FRL, Automatic Drain, 40μm Filtration Size - With Pressure Gauge

AED 3,460.08

AED 3,460.08 Each (ex VAT)

AED 3,633.08

AED 3,633.08 Each (inc. VAT)

Norgren G 1/2 FRL, Automatic Drain, 40μm Filtration Size - With Pressure Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norgren

Port Connection

G 1/2

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Automatic

Manufacturer Series

BL74

Filtration Size

40µm

Pressure Gauge Port Size

Rc 1/8

Minimum Operating Pressure

0.3bar

Minimum Ambient Operating Temperature

-20°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

10 bar

Ambient Operating Temperature Range

-20 → +50°C

Pressure Gauge Port Thread Standard

Rc

Pressure Gauge Port Thread Size

1/8 in

Maximum Ambient Operating Temperature

+50°C

Country of Origin

Germany

Product details

Norgren BL74 Series - Filter Regulator and Lubricator

IMI Norgren BL74 series filter, regulator and lubricator combination sets are fitted with quick-release bayonet bowls, making the device easy to maintain. This Excelon design is a comprehensive range of modular FRL air preparation units supplied as separate units, boxed sets.

Features and Benefits

  • Complete air processing units that are pre-assembled and ready to install straight from the box

  • The regulator has a micro fog lubricator to ensure the best lubrication

  • 40μm Polypropylene filter element

  • Complete with gauge and quickclamp mounting bracket

  • Quarter-turn manual drain

  • All-round visibility on drip sights

  • Push-to-lock knobs on regulators

  • Balanced valve for improved regulation

  • Maximum inlet pressure 10 bar

  • Temperature range -20°C to +50°C

FRL Assemblies 72 & 74 Series