Norgren Pneufit C Series Union Tee Push In 6 mm, Push In 6 mm to Push In 6 mm

RS Stock No.: 212-9151Brand: NorgrenManufacturers Part No.: C00600600
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Norgren

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Union Tee

Manufacturer Series

Pneufit C

Connector C

Push In 6 mm

Inlet Port

Push In 6 mm

Outlet Port

Push In 6 mm

Thread Material

Nickel Plated Brass

Chemical Resistant

No

Maximum Operating Pressure

10 bar

Body Material

Plastic

Minimum Operating Temperature

-20°C

Food Grade

No

Maximum Operating Temperature

+60°C

Swivel Connection

Yes

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

AED 121.75

AED 121.75 1 Bag of 10 (ex VAT)

AED 127.84

AED 127.84 1 Bag of 10 (inc. VAT)

Norgren Pneufit C Series Union Tee Push In 6 mm, Push In 6 mm to Push In 6 mm

AED 121.75

AED 121.75 1 Bag of 10 (ex VAT)

AED 127.84

AED 127.84 1 Bag of 10 (inc. VAT)

Norgren Pneufit C Series Union Tee Push In 6 mm, Push In 6 mm to Push In 6 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 121.75
5 - 9AED 118.34
10+AED 115.18

Technical Document

Specifications

Brand

Norgren

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Union Tee

Manufacturer Series

Pneufit C

Connector C

Push In 6 mm

Inlet Port

Push In 6 mm

Outlet Port

Push In 6 mm

Thread Material

Nickel Plated Brass

Chemical Resistant

No

Maximum Operating Pressure

10 bar

Body Material

Plastic

Minimum Operating Temperature

-20°C

Food Grade

No

Maximum Operating Temperature

+60°C

Swivel Connection

Yes

Country of Origin

Korea, Republic Of