Norgren G 1, G 3/4 Pneumatic Air Lubricator 17 bar, L64 Series

RS Stock No.: 184-4407Brand: NorgrenManufacturers Part No.: L64C-NNP-EDN
brand-logo
View all in Pneumatic Lubricators

Technical Document

Specifications

Brand

Norgren

Port Connection

G 1, G 3/4

Port Connection Thread Size

1 in, 3/4 in

Manufacturer Series

L64

Typical Flow Rate

200L/s

Port Connection Thread Standard

G

Maximum Operating Pressure

17 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

Czech Republic

Product details

Lubricators

Oil fog type (stock no. 184-4407) automatic lubricator for general lubrication of pneumatic devices
Micro-fog type (stock no. 184-4413) particularly useful for lengthy, complex piping systems and multiple points of application
Start point is 1.5dm3/s at 6.3 bar
Max flow rate is 67dm3/s at 6.3 bar inlet pressure with pressure drop 0.5 bar
Zinc alloy body
Aluminium bowl, 0.2 litres capacity, with prismatic sight glass
Yoke required to fit
Repair kit, all serviceable parts

You may be interested in
Stock information temporarily unavailable.

AED 839.48

AED 839.48 Each (ex VAT)

AED 881.45

AED 881.45 Each (inc. VAT)

Norgren G 1, G 3/4 Pneumatic Air Lubricator 17 bar, L64 Series

AED 839.48

AED 839.48 Each (ex VAT)

AED 881.45

AED 881.45 Each (inc. VAT)

Norgren G 1, G 3/4 Pneumatic Air Lubricator 17 bar, L64 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 839.48
5 - 9AED 813.44
10+AED 791.38
You may be interested in

Technical Document

Specifications

Brand

Norgren

Port Connection

G 1, G 3/4

Port Connection Thread Size

1 in, 3/4 in

Manufacturer Series

L64

Typical Flow Rate

200L/s

Port Connection Thread Standard

G

Maximum Operating Pressure

17 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

Czech Republic

Product details

Lubricators

Oil fog type (stock no. 184-4407) automatic lubricator for general lubrication of pneumatic devices
Micro-fog type (stock no. 184-4413) particularly useful for lengthy, complex piping systems and multiple points of application
Start point is 1.5dm3/s at 6.3 bar
Max flow rate is 67dm3/s at 6.3 bar inlet pressure with pressure drop 0.5 bar
Zinc alloy body
Aluminium bowl, 0.2 litres capacity, with prismatic sight glass
Yoke required to fit
Repair kit, all serviceable parts

You may be interested in