Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren Air Reservoir 1 l, G 1/8, M/163 Series, 10bar

RS Stock No.: 201-1298Brand: NorgrenManufacturers Part No.: M/163/100
brand-logo
View all in Air Reservoirs

Technical Document

Specifications

Brand

Norgren

Volume

1 l

Maximum Pressure

10bar

Port Connection

G 1/8

Manufacturer Series

M/163

Reservoir Bore

63.5mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Air Reservoir

Temperature range -20°C to +80°C

You may be interested in
Stock information temporarily unavailable.

AED 2,493.22

AED 2,493.22 Each (ex VAT)

AED 2,617.88

AED 2,617.88 Each (inc. VAT)

Norgren Air Reservoir 1 l, G 1/8, M/163 Series, 10bar

AED 2,493.22

AED 2,493.22 Each (ex VAT)

AED 2,617.88

AED 2,617.88 Each (inc. VAT)

Norgren Air Reservoir 1 l, G 1/8, M/163 Series, 10bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Norgren

Volume

1 l

Maximum Pressure

10bar

Port Connection

G 1/8

Manufacturer Series

M/163

Reservoir Bore

63.5mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

Air Reservoir

Temperature range -20°C to +80°C

You may be interested in