Technical Document
Specifications
Brand
NorgrenVolume
2 l
Maximum Pressure
10bar
Port Connection
G 1/4
Manufacturer Series
M/164
Reservoir Bore
102mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
Air Reservoir
Temperature range -20°C to +80°C
AED 3,625.40
AED 3,625.40 Each (ex VAT)
AED 3,806.67
AED 3,806.67 Each (inc. VAT)
1
AED 3,625.40
AED 3,625.40 Each (ex VAT)
AED 3,806.67
AED 3,806.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NorgrenVolume
2 l
Maximum Pressure
10bar
Port Connection
G 1/4
Manufacturer Series
M/164
Reservoir Bore
102mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
Air Reservoir
Temperature range -20°C to +80°C