Technical Document
Specifications
Brand
NorgrenMaximum Suction Flow
55L/min
Maximum Vacuum Pressure
-0.9bar
Nozzle Diameter
0.3mm
Manufacturer Series
M/58112
Maximum Input Pressure
8bar
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-20°C
Operating Pressure
5 → 8bar
Country of Origin
Germany
AED 387.66
AED 387.66 Each (ex VAT)
AED 407.04
AED 407.04 Each (inc. VAT)
1
AED 387.66
AED 387.66 Each (ex VAT)
AED 407.04
AED 407.04 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 387.66 |
| 5 - 9 | AED 372.17 |
| 10+ | AED 356.74 |
Technical Document
Specifications
Brand
NorgrenMaximum Suction Flow
55L/min
Maximum Vacuum Pressure
-0.9bar
Nozzle Diameter
0.3mm
Manufacturer Series
M/58112
Maximum Input Pressure
8bar
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-20°C
Operating Pressure
5 → 8bar
Country of Origin
Germany
