Norgren Compressed Air Pipe Black Plastic 6mm x 25m PA2 Series

RS Stock No.: 212-9300Brand: NorgrenManufacturers Part No.: PA2-0706025C
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

Norgren

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Black

Material

Plastic

Length

25m

Maximum Operating Pressure

27 bar

Application

General Pneumatic Tubing

Manufacturer Series

PA2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+20°C

Country of Origin

Spain

Stock information temporarily unavailable.

AED 265.34

AED 265.34 1 Reel of 25 (ex VAT)

AED 278.61

AED 278.61 1 Reel of 25 (inc. VAT)

Norgren Compressed Air Pipe Black Plastic 6mm x 25m PA2 Series

AED 265.34

AED 265.34 1 Reel of 25 (ex VAT)

AED 278.61

AED 278.61 1 Reel of 25 (inc. VAT)

Norgren Compressed Air Pipe Black Plastic 6mm x 25m PA2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 265.34
5 - 9AED 260.92
10+AED 256.30

Technical Document

Specifications

Brand

Norgren

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Black

Material

Plastic

Length

25m

Maximum Operating Pressure

27 bar

Application

General Pneumatic Tubing

Manufacturer Series

PA2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+20°C

Country of Origin

Spain